
The Thermofit RNF-100 is a 1foot length of yellow polyolefin insulation with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and is packaged on a spool. The insulation is made from polyolefin material with an inside diameter of 31.8mm.
TE Connectivity RNF-100-1-1/4-YO-SP technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| ELV | Compliant |
| Inside Diameter | 31.8mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1-1/4-YO-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
