
TE Connectivity's RNF-100-1/16-9-STK is a polyolefin heat shrink tubing with a product length of 1200mm, a thickness of 0.43mm, and a single shrink wall type. It is designed for use in applications where a straight style is required. The tubing is made from a polyolefin material and is available in a white color. It is rated to operate within a temperature range of -55°C to 135°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-1/16-9-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 1200 |
| Product Thickness (mm) | 0.43 |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | White |
| Shrink Wall Type | Single |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity RNF-100-1/16-9-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.