This 100mm polyolefin insulation is available on a 1000ft spool and features a black color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The insulation is compliant with ELV regulations and is not halogen free. It is packaged in a straight orientation on a spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-1/16-BK-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 1000foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Spool |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/16-BK-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
