
TE Connectivity RNF-100-1/16-BK-STK technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Orientation | Straight |
| Packaging | Bulk |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/16-BK-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.