
This cable features a polyolefin body with cadmium plating and clear color. It is compliant with ELV regulations and is packaged in bulk quantities of 1000. The cable is RoHS compliant and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Body Plating | Cadmium |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RNF-100 |
| RoHS | Not Compliant |