The Thermofit RNF-100 is a polyolefin insulated wire with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a 100 series package and features a green color. This wire is compliant with ELV regulations and is packaged on a spool. The body material is also polyolefin, meeting the requirements for a reliable and durable electrical connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-1/16-GN-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Green |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/16-GN-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.