The Thermofit RNF-100 heat shrink tubing features a 1.6mm inside diameter and is available in yellow. It is compliant with ELV regulations and has a maximum operating temperature of 135°C. The tubing is made from polyolefin material and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Yellow |
| ELV | Compliant |
| Inside Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
