Heat Shrink Tubing ST Polyolefin Black Single Piece
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-1/2-BK-2IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 12.7mm |
| Lead Free | Not Applicable |
| Length | 2inch |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/2-BK-2IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.