
Polyolefin heat shrink tubing with a 12.7mm inside diameter and 1 foot length, suitable for wall mounting and operating within a temperature range of -55°C to 135°C. The tubing is compliant with ELV standards and is available in clear color. It is not lead-free and is part of the RNF-100 series.
TE Connectivity RNF-100-1/2-CL-SP technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 12.7mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/2-CL-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.