
Heat Shrink Tubing ST Polyolefin Green Single Spool
TE Connectivity RNF-100-1/2-GN-FSP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Green |
| ELV | Compliant |
| Inside Diameter | 12.7mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 600 |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/2-GN-FSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.