Checking distributor stock and pricing after the page loads.
TE Connectivity RNF-100-1/2-X-MS-SP technical specifications.
| Type | Tubing |
| Style | Straight |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.