
Heat Shrink Tubing ST Polyolefin Black Single
TE Connectivity RNF-100-1/2R-BK-STK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 12.7mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
No datasheet is available for this part.