
Heat shrink tubing, constructed from polyolefin, offers a 6.4mm inside diameter and a 250-foot length on a single spool. This black tubing operates effectively within a temperature range of -55°C to 135°C. It is ELV compliant and packaged in quantities of 500 units per spool.
TE Connectivity RNF-100-1/4-BK-SP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 250foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/4-BK-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.