
The Thermofit RNF-100 heat shrink tubing features a 6.4mm inside diameter and is made from black polyolefin material. It is available in 500-piece packages and has a temperature rating of -55°C to 135°C. The tubing is designed for use in cable management applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 6.4mm |
| Length | 1foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |