
Heat shrink tubing, black, made from polyolefin, offers a 6.4mm inside diameter and 4-foot length. Operating temperature range is -55°C to 135°C. UL and CSA approved, this tubing is ELV compliant. Packaging includes 250 pieces in bulk.
Sign in to ask questions about the TE Connectivity RNF-100-1/4-BK-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RNF-100-1/4-BK-STK technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/4-BK-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
