
Checking distributor stock and pricing after the page loads.
TE Connectivity RNF-100-1/4-RD-SP-CS5529 technical specifications.
| Color | Red |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |