
TE Connectivity RNF-100-1/4-WH-SP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | White |
| ELV | Compliant |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/4-WH-SP to view detailed technical specifications.
No datasheet is available for this part.