The Thermofit RNF-100 is a 6.4mm yellow polyolefin insulation with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and has a length of 4foot. The body material is also polyolefin, and it is not applicable for lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-1/4-YO-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Color | Yellow |
| ELV | Compliant |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/4-YO-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.