
Heat Shrink Tubing ST Polyolefin Black Single Spool
TE Connectivity RNF-100-1/8-BK-BULK-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/8-BK-BULK-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.