
This polyolefin insulated cable has a 3.2mm inside diameter and a length of 500 feet. It is available in black and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The cable is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-1/8-BK-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | 125 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 3.2mm |
| Lead Free | Not Applicable |
| Length | 500foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/8-BK-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
