Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Color | Clear |
| Inside Diameter | 3.2mm |
| Length | 1foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |