
The Thermofit RNF-100 heat shrink tubing is made from polyolefin material with a green color. It is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is available in a spool packaging with 1500 pieces per package, and it has an inside diameter of 3.2mm.
TE Connectivity RNF-100-1/8-GN-SP technical specifications.
| Body Material | Polyolefin |
| Color | Green |
| ELV | Compliant |
| Inside Diameter | 3.2mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/8-GN-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
