
The Thermofit RNF-100 is a 3.2mm diameter insulation made from polyolefin material, available in orange color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The insulation is packaged on a spool and is part of the Thermofit RNF-100 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-1/8-OR-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Orange |
| Inside Diameter | 3.2mm |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/8-OR-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
