
The Thermofit RNF-100 is a 4foot long heat shrink sleeve made from orange polyolefin material. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The sleeve is compliant with ELV regulations and is available in bulk packaging. The material is polyolefin, and the inside diameter is 3.2mm.
TE Connectivity RNF-100-1/8-OR-STK technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Orange |
| ELV | Compliant |
| Inside Diameter | 3.2mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1/8-OR-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
