Heat Shrink Tubing ST Polyolefin White Spool
Checking distributor stock and pricing after the page loads.
TE Connectivity RNF-100-1/8-WH-STK-CS5592 technical specifications.
| Package/Case | 100 |
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |