
This polyolefin insulated cable has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It features a black color and is packaged on a spool. The cable is compliant with ELV and RoHS regulations. The material is polyolefin with a 25.4mm inside diameter and a length of 1 foot. It is not lead-free and is compliant with Reach SVHC regulations are unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 25.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RNF-100 |
| RoHS | Compliant |
