This 4foot long heat shrink is made from polyolefin material and has a brown color. It is compliant with ELV regulations and has a maximum operating temperature of 135°C. The minimum operating temperature is -55°C. The heat shrink is available in quantities of 1200 pieces and belongs to the RNF-100 series.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Color | Brown |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1200 |
| Series | RNF-100 |
| RoHS | Compliant |