This polyolefin heat shrink tubing has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It has an inside diameter of 25.4mm and is available in a package quantity of 300. The tubing is compliant with ELV regulations and is made from a polyolefin material. The tubing is blue in color and is 4 feet in length.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Color | Blue |
| ELV | Compliant |
| Inside Diameter | 25.4mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Series | RNF-100 |
| RoHS | Compliant |