
This 100mm clear polyolefin heat shrink tubing is available in 1-foot lengths and packaged in quantities of 200. It is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-1-CL-FSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 25.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1-CL-FSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
