
TE Connectivity RNF-100-1-CL-SP-CS7312 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1-CL-SP-CS7312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.