This orange heat shrink tubing is made from polyolefin material and is available in 4foot lengths. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The product is compliant with ELV regulations and is packaged in spools of 1200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-1-OR-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1200 |
| Packaging | Spool |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1-OR-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.