
Heat Shrink Tubing and Sleeves HS-TBG 25.4MM WH PRICE PER FT
Sign in to ask questions about the TE Connectivity RNF-100-1-WH-FSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RNF-100-1-WH-FSP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | White |
| ELV | Compliant |
| Inside Diameter | 25.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Spool |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1-WH-FSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
