
Heat Shrink Tubing ST Polyolefin White Single Spool
TE Connectivity RNF-100-1-WH-SP-CS7465 technical specifications.
| Package/Case | 100 |
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Roll |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
No datasheet is available for this part.
