
This polyolefin heat shrink sleeve is available in yellow color, with an inside diameter of 25.4mm and a length of 1 foot. It is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The sleeve is packaged in quantities of 1000 on a spool.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Color | Yellow |
| ELV | Compliant |
| Inside Diameter | 25.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Spool |
| Series | RNF-100 |
| RoHS | Compliant |