
The Thermofit RNF-100 is a 25.4mm inside diameter cable sleeve made from polyolefin material, available in yellow color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The sleeve is designed for cable mounting and is packaged on a spool.
TE Connectivity RNF-100-1-YO-SP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Yellow |
| Inside Diameter | 25.4mm |
| Length | 1foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1-YO-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
