
This polyolefin heat shrink tubing has an inside diameter of 25.4mm and a length of 4 feet. It is designed for use in applications where temperatures range from -55°C to 135°C. The tubing is compliant with ELV regulations. It is supplied in a rail/tube packaging format with 300 units per package.
TE Connectivity RNF-100-1-YO-STK technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| ELV | Compliant |
| Inside Diameter | 25.4mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1-YO-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.