Heat Shrink Tubing ST Polyolefin Yellow Single Stick
Checking distributor stock and pricing after the page loads.
TE Connectivity RNF-100-1-YO-STK-CS5529 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |