
Heat Shrink Tubing ST Polyolefin Yellow Single Stick
Sign in to ask questions about the TE Connectivity RNF-100-1-YO-STK-CS7465 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RNF-100-1-YO-STK-CS7465 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1-YO-STK-CS7465 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.