
The Thermofit RNF-100 heat shrink tubing is made from polyolefin material with a clear color. It is available in a spool packaging quantity of 125 units. The tubing has an inside diameter of 50.8mm and is compliant with ELV regulations. It can operate within a temperature range of -55°C to 135°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 50.8mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 125 |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |