
Black polyolefin heat shrink tubing, 4.8mm inside diameter, designed for wire and cable management. Features a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. This straight-oriented, spool-packaged sleeving is supplied in a 500-foot length. Compliant with ELV standards, this material is not halogen-free.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 4.8mm |
| Lead Free | Not Applicable |
| Length | 500foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
