
Heat Shrink Tubing ST Polyolefin Black Single Spool
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-3/16-BK-SP-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/16-BK-SP-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.