Heat Shrink Tubing ST Polyolefin Brown Single Spool
TE Connectivity RNF-100-3/16-BN-SP technical specifications.
| Color | Brown |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/16-BN-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.