
The RNF-100-3/16-BU-SP is a 100 cable with a polyolefin body and blue color. It has an inside diameter of 4.8mm and a length of 1 foot. The cable is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is packaged in a spool and is part of the RNF-100 series.
TE Connectivity RNF-100-3/16-BU-SP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Blue |
| ELV | Compliant |
| Inside Diameter | 4.8mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/16-BU-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.