
This 100mm polyolefin heat shrink tubing is available on a 500ft spool and features a clear color. It is compliant with ELV regulations and RoHS standards. The operating temperature range is -55°C to 135°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 4.8mm |
| Lead Free | Not Applicable |
| Length | 500foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RNF-100 |
| RoHS | Compliant |