The Thermofit RNF-100 is a polyolefin-insulated cable sleeve with a 4.8mm inside diameter and 1foot length. It features an orange color and is compliant with ELV regulations. The sleeve is made from polyolefin material and is available on a spool. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-3/16-OR-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Orange |
| ELV | Compliant |
| Inside Diameter | 4.8mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/16-OR-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.