The Thermofit RNF-100 is a heat shrink sleeve made from polyolefin material with a 4.8mm inside diameter. It is available in a 4foot length and is compliant with ELV regulations. The sleeve is designed to operate within a temperature range of -55°C to 135°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RNF-100-3/16-WH-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | White |
| ELV | Compliant |
| Inside Diameter | 4.8mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/16-WH-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.