
TE Connectivity's RNF-100-3/16-X-STK is a polyolefin heat shrink tubing with a product length of 1200mm and a thickness of 0.51mm. It is a straight style tubing designed for cable management applications. The tubing is made of polyolefin material and has a clear color. It features a single shrink wall type and operates within a temperature range of -55°C to 135°C.
TE Connectivity RNF-100-3/16-X-STK technical specifications.
| Product Length (mm) | 1200 |
| Product Thickness (mm) | 0.51 |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Clear |
| Shrink Wall Type | Single |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity RNF-100-3/16-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.