
This polyolefin cable sleeve is manufactured by TE Connectivity and features a black color with an inside diameter of 2.4mm. It is available on a spool and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The sleeve is compliant with ELV regulations but is not halogen free.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Spool |
| Series | RNF-100 |
| RoHS | Compliant |