
The Thermofit RNF-100 heat shrink is a polyolefin material with a brown color, compliant with ELV standards. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The RNF-100 series is packaged in bulk. This product is not lead-free.
TE Connectivity RNF-100-3/32-BN-STK technical specifications.
| Body Material | Polyolefin |
| Color | Brown |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/32-BN-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
