
Heat Shrink Tubing; HS-TBG 3/32 CL PRICE PER FT; M23053/5-203-C; 5070032071
TE Connectivity RNF-100-3/32-CL-STK technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Clear |
| Inside Diameter | 2.4mm |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RNF-100 |
| RoHS | Compliant |
No datasheet is available for this part.
